Helukabel 35008 Rubber Flexible Cable 3G 2.50mm² Black/metre

Image Representative of Range

Helukabel 35008 Rubber Flexible Cable 3G 2.50mm² Black/metre

MPN
35008
Brand
HELUKABEL
EAN-13
2050004781885
Order Code
04-2868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Helukabel Rubber flexible cable is designed for versatile use with its H05RR-F 3 G 2.50 mm² specifications. It is primarily black in colour and is sold per metre, offering flexibility and durability. This cable is typically used in domestic and light industrial applications.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 12.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 29
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot