Helukabel 35007 H05RR-F Flexible Cable 3G1.5 mm² Black per metre

Image Representative of Range

Helukabel 35007 H05RR-F Flexible Cable 3G1.5 mm² Black per metre

MPN
35007
Brand
HELUKABEL
EAN-13
2050004781946
Order Code
04-2866
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

The Helukabel 35007 is a rubber flexible cable with a black sheath and is available by the metre. It features a cross-sectional area of 1.50 mm² and is suitable for H05RR-F applications, providing excellent flexibility and durability. This cable is typically used in indoor electrical installations where moderate mechanical stress is expected.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 58
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot