Helukabel 35007 H05RR-F Flexible Cable 3 G 1.50 mm² Black 100 m

Image Representative of Range

Helukabel 35007 H05RR-F Flexible Cable 3 G 1.50 mm² Black 100 m

MPN
35007
Brand
HELUKABEL
EAN-13
2050005622224
Order Code
04-2867
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £145.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 35007 is a black rubber flexible cable suitable for outdoor use and construction sites. It features a cross-section of 1.50 mm² and comes in a 100 m length, designed for resilience in all weather conditions. Typical applications include providing robust connectivity on construction sites and in industrial environments.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.2mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot