Helukabel 35005 Rubber Flexible Cable 50m Black H05RR-F 3G 0.75mm²

Image Representative of Range

Helukabel 35005 Rubber Flexible Cable 50m Black H05RR-F 3G 0.75mm²

MPN
35005
Brand
HELUKABEL
EAN-13
2050005622194
Order Code
04-2864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £46.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 27/10/2026

The Helukabel 35005 is a rubber flexible cable suitable for harsh environments. This black cable has a 0.75 mm² cross-section and is 50 metres long. It is ideal for all-weather applications and construction sites.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.2mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot