Helukabel 35005 Rubber Flexible Cable 3G 0.75mm² Black 100m

Image Representative of Range

Helukabel 35005 Rubber Flexible Cable 3G 0.75mm² Black 100m

MPN
35005
Brand
HELUKABEL
EAN-13
8032771070816
Order Code
04-2862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £98.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 35005 Rubber flexible cable is a durable, 100-metre black cable with 0.75 mm² conductors. This H05RR-F all-weather construction site cable is known for its flexibility and robustness. It is commonly used for outdoor applications and temporary power connections on construction sites.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.2mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot