Helukabel 35005 Cable Rubber Flexible H05RR-F 3G 0.75mm² Black per metre

Image Representative of Range

Helukabel 35005 Cable Rubber Flexible H05RR-F 3G 0.75mm² Black per metre

MPN
35005
Brand
HELUKABEL
EAN-13
2050004778731
Order Code
04-2863
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Helukabel 35005 is a rubber flexible cable with a cross-section of 0.75 mm², available in black and sold per metre. It is ideal for light mechanical uses in domestic and professional environments, offering durability and flexibility. Typical applications include indoor appliances, light fixtures, and portable devices.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.1mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 26
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot