Helukabel 35004 Flexible Cable H05RR-F 2x2.50 mm² Black Per Metre

Image Representative of Range

Helukabel 35004 Flexible Cable H05RR-F 2x2.50 mm² Black Per Metre

MPN
35004
Brand
HELUKABEL
EAN-13
2050004781939
Order Code
04-2861
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Helukabel manufactures the rubber flexible cable H05RR-F 2 x 2.50 mm², known for its durability and flexibility. This cable is typically used in domestic and light industrial settings, making it ideal for appliances, lighting, and power tools. Its robust design ensures excellent performance in variable environments.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 2.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 11.6mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 43
Halogen-free No
Max. length sold by the metre 100m
Max. temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot