Helukabel 35003 H05RR-F Rubber Flexible Cable 2x1.5mm² Black per metre

Image Representative of Range

Helukabel 35003 H05RR-F Rubber Flexible Cable 2x1.5mm² Black per metre

MPN
35003
Brand
HELUKABEL
EAN-13
2050004781922
Order Code
04-2860
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Helukabel 35003 is a rubber flexible cable, model H05RR-F, featuring a 2 x 1.50 mm² cross-section, and is available in black. Ideal for situations requiring flexible yet robust electrical connections, this cable is commonly used in domestic appliances and light industrial applications. Its durable rubber insulation provides excellent protection against wear and tear, ensuring reliable performance.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 25
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot