Helukabel 35002 Rubber Flexible Cable H05RR-F 2x1 mm² Black/metre

Image Representative of Range

Helukabel 35002 Rubber Flexible Cable H05RR-F 2x1 mm² Black/metre

MPN
35002
Brand
HELUKABEL
EAN-13
2050004782134
Order Code
04-2859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Helukabel manufactures the 35002 rubber flexible cable, featuring H05RR-F 2 x 1 mm² specifications with a black outer layer. This all-weather, construction site cable is robust and suitable for outdoor use. Typical applications include temporary power supply in tough environments.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 24
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot