Helukabel 35002 Rubber Flexible Cable Black 100 m H05RR-F 2x1 mm²

Image Representative of Range

Helukabel 35002 Rubber Flexible Cable Black 100 m H05RR-F 2x1 mm²

MPN
35002
Brand
HELUKABEL
EAN-13
2050005622163
Order Code
04-2858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £120.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 27/10/2026

The Helukabel rubber flexible cable H05RR-F 2 x 1 mm² is a durable cable designed for all-weather and construction site applications. This 100 m black cable is ideal for outdoor use due to its rubber insulation, providing flexibility and resilience. It is commonly used in demanding environments where flexibility and safety are priorities.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 1mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot