Helukabel 35001 Rubber Flexible Cable H05RR-F 2x0.75mm² Black 50m

Image Representative of Range

Helukabel 35001 Rubber Flexible Cable H05RR-F 2x0.75mm² Black 50m

MPN
35001
Brand
HELUKABEL
EAN-13
2050005622149
Order Code
04-2857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Helukabel 35001 is a rubber flexible cable measuring 50 metres in length with a conductor size of 2 x 0.75 mm². Designed for durability, this cable is suitable for use in all-weather conditions and on construction sites. Typical applications include powering portable appliances and tools in rugged environments.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.6mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot