Helukabel 35001 H05RR-F Flexible Cable 2x0.75mm² Black 100m

Image Representative of Range

Helukabel 35001 H05RR-F Flexible Cable 2x0.75mm² Black 100m

MPN
35001
Brand
HELUKABEL
EAN-13
2050005622156
Order Code
04-2855
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £98.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 35001 rubber flexible cable features a 2 x 0.75 mm² core size and a length of 100 metres, making it suitable for various electrical applications. This robust, all-weather construction site cable is designed to be flexible and durable, even in challenging conditions. Typical uses include temporary power supply and tool connections in construction and industrial settings.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 2 x 0.75mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.6mm
Cable features Oil-resistant
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged Yes
Shielded No
Sold by Metre No
Standards According to DIN VDE 0293-308
Test Voltage 2000V
Type H05 RR-F

Reviews

Be the first to submit a review

Trustpilot