Helukabel 35001 Flexible Cable H05RR-F 2x0.75mm² Black Metre

Image Representative of Range

Helukabel 35001 Flexible Cable H05RR-F 2x0.75mm² Black Metre

MPN
35001
Brand
HELUKABEL
EAN-13
2050004782127
Order Code
04-2856
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

Helukabel manufactures the 35001 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black, sold per metre. This cable features durability and all-weather resistance, making it suitable for construction site applications. Designed for flexibility and robustness, it is ideal for outdoor and industrial use.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 2 x 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 6.6mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 37
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05RR-F

Reviews

Be the first to submit a review

Trustpilot