Helukabel 32112 Earth Cable 100m NYY-O 3 x 2.50mm² black for diverse use

Image Representative of Range

Helukabel 32112 Earth Cable 100m NYY-O 3 x 2.50mm² black for diverse use

MPN
32112
Brand
HELUKABEL
EAN-13
2050005625645
Order Code
04-2841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £228.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 14/11/2026

The Helukabel 32112 Earth cable is a black, sheathed NYY-O cable with a size of 3 x 2.50 mm² and is 100 metres long. It is durable and designed for earth-mountable applications, making it suitable for outdoor power distribution. The cable is manufactured by Helukabel, known for providing reliable and high-quality solutions for electrical installations.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 x 2.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 12.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-O

Reviews

Be the first to submit a review

Trustpilot