Helukabel 32106 Earth Cable 2x4 mm² Black 100 m indoor/outdoor use

Image Representative of Range

Helukabel 32106 Earth Cable 2x4 mm² Black 100 m indoor/outdoor use

MPN
32106
Brand
HELUKABEL
EAN-13
2050005625621
Order Code
04-2840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £307.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 14/11/2026

Helukabel's 32106 Earth Cable is a sheathed, earth-mountable cable with a configuration of 2 x 4 mm². This black cable comes in a 100 m length, making it suitable for extensive electrical installations. It is typically used in building projects for securely connecting electrical systems to the ground.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 4mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 14.00mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-O

Reviews

Be the first to submit a review

Trustpilot