Helukabel 32104 Earth Cable NYY-O 2x1.5mm² Black 100m soil/water use

Image Representative of Range

Helukabel 32104 Earth Cable NYY-O 2x1.5mm² Black 100m soil/water use

MPN
32104
Brand
HELUKABEL
EAN-13
2050005625607
Order Code
04-2839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £157.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 14/11/2026

Helukabel manufactures the 32104 Earth cable, which is a sheathed, earth-mountable cable with a dimension of 2 x 1.50 mm². This black cable is supplied in a length of 100 metres and is designed for safe and reliable outdoor or underground installations. Typical applications include power supply connections in areas that require robust and well-insulated cables for environmental exposure.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 11.00mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-O

Reviews

Be the first to submit a review

Trustpilot