Helukabel 32066 Earth Cable NYY-J 7G1.50mm² Black 50m

Image Representative of Range

Helukabel 32066 Earth Cable NYY-J 7G1.50mm² Black 50m

MPN
32066
Brand
HELUKABEL
EAN-13
2050005625546
Order Code
04-2838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £97.53
10+ £93.02
100+ £92.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

The Helukabel 32066 is a black sheathed earth cable, designed for grounding applications. It features a 7 G 1.50 mm² configuration and comes in a 50-metre length. This robust cable is suitable for outdoor and underground installations.
Colour Black
Number of Cores 7
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 7 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 15.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot