Helukabel 32063 Earth Cable NYY-J 5 G 10 mm² Black 50 m

Image Representative of Range

Helukabel 32063 Earth Cable NYY-J 5 G 10 mm² Black 50 m

MPN
32063
Brand
HELUKABEL
EAN-13
2050005625515
Order Code
04-2837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £514.06
10+ £493.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Helukabel's 32063 is an earth cable designed for robust outdoor installations. This sheathed cable, featuring five cores of 10 mm², is often used in earth-mountable applications for effective grounding in electrical systems. The black-coloured cable comes in a length of 50 metres, offering reliable performance for various underground wiring needs.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 10mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 20.00mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot