Helukabel 32061 Earth Cable NYY-J 5 G 4 mm² Black 100 m

Image Representative of Range

Helukabel 32061 Earth Cable NYY-J 5 G 4 mm² Black 100 m

MPN
32061
Brand
HELUKABEL
EAN-13
4018730667598
Order Code
04-2835
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £290.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Helukabel manufactures the NYY-J 5 G 4 mm² earth cable, providing a robust, earth-mountable solution for outdoor electrical installations. This 100-metre sheathed cable is suitable for direct burial in the ground and is often used for wiring between buildings or in industrial settings. Its durable construction ensures reliable performance and safety in diverse environments.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 4mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 16.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot