Christmas Opening Hours and Delivery Dates here
Helukabel 32061 Earth Cable Black 50m NYY-J 5 G 4 mm²

Image Representative of Range

Helukabel 32061 Earth Cable Black 50m NYY-J 5 G 4 mm²

Order Code:

04-2836

Brand: HELUKABEL MPN: 32061 EAN-13: 2050005625485
Qty Unit Price (Ex VAT)
1+ £167.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 04/02/2026

The Helukabel 32061 is a sheathed earth cable with a length of 50 metres and a cross-section of 5 G 4 mm². It is designed for outdoor and underground installations, providing reliable electrical connections. This cable is suitable for various applications, including power distribution and industrial electrical systems.
Colour Black
Conductor Cross Section 5 G 4 mm²
Length 50m
Type NYY-J
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 16.50mm
Halogen-free No
Max. temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot