Helukabel 32060 NYY-J Earth Cable 5G2.5mm² Black 50m

Image Representative of Range

Helukabel 32060 NYY-J Earth Cable 5G2.5mm² Black 50m

MPN
32060
Brand
HELUKABEL
EAN-13
2050004841060
Order Code
04-2833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £131.93 £129.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

Helukabel manufactures the 32060 Earth cable NYY-J 5 G 2.50 mm² in black, with a length of 50 metres. This sheathed cable is designed for outdoor use, offering strong earth-mountable capabilities and is suitable for general electrical wiring tasks. The cable is ideal for underground installations where protection and durability are needed.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 14.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot