Helukabel 32060 Earth Cable NYY-J 5G2.5 mm² Black 100 m Durable

Image Representative of Range

Helukabel 32060 Earth Cable NYY-J 5G2.5 mm² Black 100 m Durable

MPN
32060
Brand
HELUKABEL
EAN-13
4018730246595
Order Code
04-2834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £294.06
10+ £282.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

Helukabel's 32060 Earth cable is a sheathed, earth-mountable cable with a cross-sectional area of 5 G 2.50 mm², suitable for durable installations. This black cable measures 100 m in length and offers reliable performance in underground applications. It is typically used for electrical power distribution in outdoor and underground settings.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 14.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot