Helukabel 32059 Earth Cable NYY-J 5G1.5mm² Black 100m

Image Representative of Range

Helukabel 32059 Earth Cable NYY-J 5G1.5mm² Black 100m

MPN
32059
Brand
HELUKABEL
EAN-13
2050005625461
Order Code
04-2832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £202.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Helukabel 32059 is a black, sheathed earth cable designed for underground installation, with a 5 G 1.50 mm² configuration. This 100-metre cable is typically used for power distribution in residential and industrial applications. It is robust and earth-mountable, ideal for environments requiring high durability.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 13.00mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot