Helukabel 32059 Earth Cable NYY-J 5G1.50mm² Black 50m

Image Representative of Range

Helukabel 32059 Earth Cable NYY-J 5G1.50mm² Black 50m

MPN
32059
Brand
HELUKABEL
EAN-13
4018730246502
Order Code
04-2831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £107.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Helukabel 32059 is a durable earth cable with a black 5-core, 1.50 mm² conductor, suitable for use in underground installations. This sheathed NYY-J cable is 50 metres long, ideal for electrical wiring where mechanical protection is necessary. Typical applications include residential, commercial, and industrial electrical systems where reliable earthing is crucial.
Colour Black
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 5 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 13.00mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot