Helukabel 32045 NYY-J Earth Cable 4G2.50mm² Black 50m

Image Representative of Range

Helukabel 32045 NYY-J Earth Cable 4G2.50mm² Black 50m

MPN
32045
Brand
HELUKABEL
EAN-13
2050005625447
Order Code
04-2830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £77.44
10+ £75.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 14/11/2026

The Helukabel 32045 Earth cable is a sheathed, earth-mountable cable featuring a cross-section of 4 G 2.50 mm² and comes in a convenient 50 m length. Manufactured by Helukabel, this durable cable is designed for outdoor electrical installations where protection and safety are essential. Typical applications include underground wiring and power distribution systems.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 4 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 13.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot