Helukabel 32044 Earth Cable NYY-J 4G1.5mm² Black 100m

Image Representative of Range

Helukabel 32044 Earth Cable NYY-J 4G1.5mm² Black 100m

MPN
32044
Brand
HELUKABEL
EAN-13
2050005625430
Order Code
04-2829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £134.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 14/11/2026

The Helukabel 32044 earth cable is a 100-metre long sheathed cable designed for earth-mount applications. Its key features include a NYY-J 4 G 1.50 mm² configuration, ensuring durability and reliable performance. This cable is typically used for power distribution and electrical installations in outdoor or underground settings.
Colour Black
Number of Cores 4
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 4 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 12.00mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot