Helukabel 32024 Earth Cable NYY-J 3G2.5mm² Black 100m

Image Representative of Range

Helukabel 32024 Earth Cable NYY-J 3G2.5mm² Black 100m

MPN
32024
Brand
HELUKABEL
EAN-13
2050005625409
Order Code
04-2828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £205.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Helukabel manufactures the 32024 Earth cable, featuring a 3-core 2.50 mm² cross-section, and is 100 metres long. This durable, black sheathed cable is suitable for earth-mountable applications. It is ideal for outdoor electrical installations needing reliable grounding solutions.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 12.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot