Helukabel 32024 Earth Cable NYY-J 3G2.5 mm² Black 50m

Image Representative of Range

Helukabel 32024 Earth Cable NYY-J 3G2.5 mm² Black 50m

MPN
32024
Brand
HELUKABEL
EAN-13
2050005625393
Order Code
04-2827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £104.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Helukabel's 32024 Earth cable is a sheathed, earth-mountable cable ideal for outdoor installations. It features a 3-core design with a 2.50 mm² cross-section, suitable for efficient power distribution over distances up to 50 metres. Typical applications include connecting underground utilities and providing reliable electrical grounding in various construction projects.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 12.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot