Helukabel 32023 Earth Cable NYY-J 3G1.5mm² Black 50m

Image Representative of Range

Helukabel 32023 Earth Cable NYY-J 3G1.5mm² Black 50m

MPN
32023
Brand
HELUKABEL
EAN-13
4018730240319
Order Code
04-2826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £72.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Helukabel 32023 Earth cable is a sheathed, earth-mountable cable with a size of 3 G 1.50 mm² and a length of 50 metres. It is designed for outdoor use and suitable for underground installations, providing robust protection against environmental elements. Typical applications include wiring for lighting and power supply systems in residential and industrial settings.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 11.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot