Helukabel 32023 Earth Cable NYY-J 3G1.5mm² Black 100m

Image Representative of Range

Helukabel 32023 Earth Cable NYY-J 3G1.5mm² Black 100m

MPN
32023
Brand
HELUKABEL
EAN-13
4018730240326
Order Code
04-2825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £108.49 £97.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Helukabel 32023 is a black, sheathed earth cable with dimensions of 3 x 1.50 mm² and a length of 100 metres. It is designed for underground installations and suitable for outdoor power supply applications. The cable is robust and versatile, making it ideal for various construction or industrial settings.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 11.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot