HELUKABEL 32005 SW Cable NYY-J-RM 1x25mm² Black Per Metre Energy Transfer

MPN
32005 SW
Brand
HELUKABEL
EAN-13
2050001539502
Order Code
12-0489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Helukabel cable is a sheathed PG cable, specifically the NYY-J-RM type, with a single 25 mm² conductor. It is black in colour and sold per metre, offering robust construction for demanding applications. This cable is typically used for power and control circuits in industrial environments.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 25mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 12mm
Halogen-free No
Max. length sold by the metre 500m
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged No
Shielded No
Sold by Metre Yes
Type NYY-J-RM

Reviews

Be the first to submit a review

Trustpilot