HELUKABEL 32004 SW PG Cable NYY-J-RE 1x16mm² Black Sold Per Metre

MPN
32004 SW
Brand
HELUKABEL
EAN-13
2050001539496
Order Code
12-0488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

Helukabel manufactures the 32004 SW PG cable NYY-J-RE, a robust sheathed cable with a 16 mm² conductor cross-section. The black cable is sold per metre and is suitable for power distribution. It is typically used in both indoor and outdoor installations for fixed wiring.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 16mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 11mm
Halogen-free No
Max. length sold by the metre 500m
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged No
Shielded No
Sold by Metre Yes
Type NYY-J-RE

Reviews

Be the first to submit a review

Trustpilot