HELUKABEL 32003 SW NYY-J-RE Cable 1x10mm² Black Energy Transfer

MPN
32003 SW
Brand
HELUKABEL
EAN-13
2050001539489
Order Code
12-0487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Helukabel manufactures the 32003 SW PG cable NYY-J-RE, a robust sheathed cable with a 10 mm² single core, available in black. This durable cable is ideal for fixed installation in both indoor and outdoor environments. Typical applications include power distribution for industrial and commercial use, providing reliable electrical connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 10mm²
Bend radius (no. of ODs for fixed installation) 12
Cable Diameter 10mm
Halogen-free No
Max. length sold by the metre 500m
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged No
Shielded No
Sold by Metre Yes
Type NYY-J-RE

Reviews

Be the first to submit a review

Trustpilot