Helukabel 32002 Earth Cable NYY-J 1 G 6mm² Black 100m

Image Representative of Range

Helukabel 32002 Earth Cable NYY-J 1 G 6mm² Black 100m

MPN
32002
Brand
HELUKABEL
EAN-13
2050005625331
Order Code
04-2824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £144.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Helukabel produces this earth-mountable cable, identified by model number 32002, with a length of 100 metres. The NYY-J 1 G 6 mm² cable is black and sheathed, allowing for durable and safe installation. It is typically used for outdoor or underground electrical applications.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 G 6mm²
Bend radius (no. of ODs for fixed installation) 15
Cable Diameter 9.50mm
Halogen-free No
Maximum Temperature +50°C
Min. temperature -5°C
Nominal Voltage 600V
Packaged Yes
Shielded No
Sold by Metre No
Standards VDE, EAC
Twisted pair cabling (part 1) No (0)
Twisted pair cabling (yes/no) No (0)
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot