Helukabel 30765 Rubber Flexible Cable 3G 1.50mm² Black 100m

Image Representative of Range

Helukabel 30765 Rubber Flexible Cable 3G 1.50mm² Black 100m

MPN
30765
Brand
HELUKABEL
EAN-13
2050006071137
Order Code
04-2817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £191.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/11/2026

Helukabel 30765 is a rubber flexible cable with a cross-section of 3 G 1.50 mm² and a length of 100 metres. It is designed for robust industrial environments, offering excellent flexibility and durability. Typical applications include use in outdoor installations, power tools, and temporary power supply connections.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.6mm
Core layout Plain copper wire according to DIN VDE 0295
Halogen-free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Standards colored
Test Voltage 2500V
Type H07RN-F LS0H

Reviews

Be the first to submit a review

Trustpilot