Helukabel 30757 Helupower Cable Rubber Flexible LS0H 2x1.5mm² 100m

Image Representative of Range

Helukabel 30757 Helupower Cable Rubber Flexible LS0H 2x1.5mm² 100m

MPN
30757
Brand
HELUKABEL
EAN-13
2050006079188
Order Code
04-2816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £151.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 07/10/2026

Helukabel's 30757 rubber flexible cable is a durable, H07RN-F LS0H type, ideal for electrical connections requiring flexibility and resilience. With a specification of 2 x 1.50 mm², this black cable is 100 metres long and features low smoke zero halogen properties. It is commonly used in demanding environments such as construction sites and industrial installations.
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Special rubber
Conductor Cross Section 2 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 9.80mm
Core layout Plain copper wire, according to DIN VDE 0295, class 5, fine wire
Halogen-free Yes
Max. length sold by the metre 100m
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293
Test Voltage 2500V
Type H07RN-F LS0H

Reviews

Be the first to submit a review

Trustpilot