HELUKABEL 29461WS Flexible Cable H05VV-F 3x1mm² White Per Metre

Image Representative of Range

HELUKABEL 29461WS Flexible Cable H05VV-F 3x1mm² White Per Metre

MPN
29461WS
Brand
HELUKABEL
EAN-13
2050003928755
Order Code
12-0486
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Helukabel's flexible cable H05VV-F 3 x 1 mm² in white is known for its durability and flexibility. It is suitable for indoor power supply applications, ideal for connecting portable devices or fixed installations. Sold per metre, it offers flexibility in design and installation.
Colour White
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 3 x 1mm²
Cable Diameter 7mm
Core layout Copper, bare, fine wire according to VDE 0295 Class 5
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +70°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Test Voltage 2000V
Type 20465W

Reviews

Be the first to submit a review

Trustpilot