HELUKABEL 29460SW Flexible Cable H05VV-F 3x1mm² Black per Metre

Image Representative of Range

HELUKABEL 29460SW Flexible Cable H05VV-F 3x1mm² Black per Metre

MPN
29460SW
Brand
HELUKABEL
EAN-13
2050003928748
Order Code
12-0485
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Helukabel manufactures the 29460SW flexible cable, featuring a H05VV-F 3 x 1 mm² specification and black colour. This versatile cable is suitable for indoor use and is ideal for connecting light electrical appliances. It is sold per metre, allowing for precise length customisation.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 3 x 1mm²
Cable Diameter 7mm
Core layout Copper, bare, fine wire according to VDE 0295 Class 5
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +70°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Test Voltage 2000V
Type 20464S

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot