HELUKABEL 29403SW Cable H03VV-F 3x0.75mm² Black Sold Per Metre

HELUKABEL 29403SW Cable H03VV-F 3x0.75mm² Black Sold Per Metre

MPN
29403SW
Brand
HELUKABEL
EAN-13
2050003928724
Order Code
12-0484
Country of Origin
Germany

Discontinued


Manufactured by Helukabel, this flexible cable is designed with 3 cores of 0.75 mm² and features a black sheath. It is highly suitable for domestic appliances and light-duty electrical installations. The H03VV-F type ensures reliability and versatility for indoor use.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 3 x 0.75mm²
Cable Diameter 5.9mm
Core layout Copper; bare, fine-wired strands according to VDE 0295 Cl. 5
Halogen-free No
Max. length sold by the metre 100m
Max. temperature +70°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Test Voltage 2000V
Type 20462S

Trustpilot