HELUKABEL 29400SW Flexible Cable H03VV-F 2x0.75mm² Black per metre

HELUKABEL 29400SW Flexible Cable H03VV-F 2x0.75mm² Black per metre

MPN
29400SW
Brand
HELUKABEL
EAN-13
2050003928700
Order Code
12-0483
Country of Origin
Germany

Discontinued


The Helukabel cable 29400SW is a flexible H03VV-F cable with a specification of 2 x 0.75 mm² and comes in black. It is ideal for use in domestic appliances and light-duty applications where flexibility is essential. The cable is sold per metre, allowing for custom length requirements.
Colour Black
Number of Cores 2
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 2 x 0.75mm²
Cable Diameter 5mm
Core layout Copper; bare, fine-wired strands according to VDE 0295 Cl. 5
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +70°C
Min. temperature -5°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Test Voltage 2000V
Type 20460S

Trustpilot