Helukabel 28932 ESUY earthing Cable 1x35 mm² sold per metre

MPN
28932
Brand
HELUKABEL
EAN-13
2050004727562
Order Code
04-2622
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.74 £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 08/08/2026

The Helukabel ESUY 28932 is a copper earthing cable, sold per metre, with a cross-section of 1x35 mm². It features a durable sheathing and is suited for cable management, fastening, and earthing applications. This cable is typically used in situations requiring reliable grounding and effective power distribution.
Colour Transparent
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 35mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 11.20mm
Max. length sold by the metre 100m
Maximum Temperature +70°C
Min. temperature -5°C
Packaged No
Sold by Metre Yes
Test Voltage 2000V
Type ESUY

Reviews

Be the first to submit a review

Trustpilot