Helukabel 28931 ESUY copper earthing Cable sold per metre 1x25 mm²

MPN
28931
Brand
HELUKABEL
EAN-13
2050004727555
Order Code
04-2621
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.69 £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 08/08/2026

The Helukabel earthing cable, model ESUY 28931, features a 1x25 mm² cross-section and is sold by the metre. It is designed for efficient cable management and secure fastening in electrical installations. Typical applications include use in grounding and earthing systems to ensure electrical safety.
Colour Transparent
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 25mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 9.50mm
Max. length sold by the metre 100m
Maximum Temperature +70°C
Min. temperature -5°C
Packaged No
Sold by Metre Yes
Test Voltage 2000V
Type ESUY

Reviews

Be the first to submit a review

Trustpilot