Helukabel 28930 ESUY copper earthing Cable Flexible sold per metre

MPN
28930
Brand
HELUKABEL
EAN-13
2050004727548
Order Code
04-2620
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 08/08/2026

Helukabel manufactures the ESUY 1x16 mm² copper earthing cable, sold per metre. This cable features a finely stranded conductor and PVC insulation, ideal for effective earth connection. It is commonly used for grounding in electrical installations and cable management.
Colour Transparent
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Conductor Cross Section 1 x 16mm²
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 8.30mm
Max. length sold by the metre 100m
Maximum Temperature +70°C
Min. temperature -5°C
Packaged No
Sold by Metre Yes
Test Voltage 2000V
Type ESUY

Reviews

Be the first to submit a review

Trustpilot