Helukabel 22303 High-temp Cable H05SS-F 3G 2.5 mm² Black per metre

Image Representative of Range

Helukabel 22303 High-temp Cable H05SS-F 3G 2.5 mm² Black per metre

MPN
22303
Brand
HELUKABEL
EAN-13
2050004781878
Order Code
04-2441
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Helukabel manufactures the 22303 high-temperature cable, designed for durability and reliability in heat-intensive environments. This H05SS-F 3 G 2.50 mm² cable is ideal for applications requiring resistant wiring, such as in industrial machinery. It is sold per metre, allowing for customised lengths to fit specific installation needs.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 2.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 12.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 56
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05SS-F

Reviews

Be the first to submit a review

Trustpilot