Helukabel 22299 High-temp Cable H05SS-F 3G 1.5mm² Black/metre

Image Representative of Range

Helukabel 22299 High-temp Cable H05SS-F 3G 1.5mm² Black/metre

MPN
22299
Brand
HELUKABEL
EAN-13
2050004782110
Order Code
04-2440
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

Manufactured by Helukabel, the 22299 high-temperature cable H05SS-F features a core size of 3 G 1.50 mm² and a black sheath. This water-resistant cable is ideal for environments requiring durability and temperature resilience. It is commonly used in industries that demand robust cabling solutions, such as manufacturing or automotive.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1.50mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 10.4mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 23
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05SS-F

Reviews

Be the first to submit a review

Trustpilot