Helukabel 22295 High-temp Cable H05SS-F 3G1 mm² Black/metre

Image Representative of Range

Helukabel 22295 High-temp Cable H05SS-F 3G1 mm² Black/metre

MPN
22295
Brand
HELUKABEL
EAN-13
2050004781861
Order Code
04-2439
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Helukabel's high-temperature cable H05SS-F 3G1 mm² is engineered for demanding environments. It features a robust design suitable for temperatures up to 180°C. Ideal for use in appliances and industrial applications requiring flexibility and heat resistance.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 1mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.5mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 42
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05SS-F

Reviews

Be the first to submit a review

Trustpilot