Helukabel 22291 High-temp Cable H05SS-F 3G0.75mm² Black/metre

Image Representative of Range

Helukabel 22291 High-temp Cable H05SS-F 3G0.75mm² Black/metre

MPN
22291
Brand
HELUKABEL
EAN-13
2050004782103
Order Code
04-2438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Helukabel 22291 is a high-temperature cable designed for demanding conditions, featuring a 0.75 mm² cross-section and black sheath. It is ideal for applications requiring resistance to heat and abrasion, typically used in industrial and automotive settings. This cable is sold per metre, allowing for customised length requirements.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 3 G 0.75mm²
Bend radius (no. of ODs for fixed installation) 7.5
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.1mm
Core layout Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 5
Halogen-free No
Max. length sold by the metre 200m
Maximum Temperature 60°C
Min. temperature -30°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type H05SS-F

Reviews

Be the first to submit a review

Trustpilot