Helukabel 20058 LiYCY Data Cable 4x0.34 mm² Grey 100 m

Image Representative of Range

Helukabel 20058 LiYCY Data Cable 4x0.34 mm² Grey 100 m

MPN
20058
Brand
HELUKABEL
EAN-13
2050005919386
Order Code
04-2402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £125.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 20058 is a shielded data cable with 4 x 0.34 mm² wires, available in a 100 m grey coil. It provides effective electromagnetic compatibility, making it suitable for computer and data transmission applications. This EMC cable is ideal for environments requiring reliable signal integrity.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.34mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 5.50mm
Core layout Bare copper wire, 7 x 0.25 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded Yes
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage Wire/wire 1200 V
wire/shield 800V
Twisted pair cabling (part 1) No (0)
Type TRONIC-CY (LiY-CY)

Reviews

Be the first to submit a review

Trustpilot