Helukabel 20001 LiYCY Data Cable 2x0.14mm² Grey 100m

Image Representative of Range

Helukabel 20001 LiYCY Data Cable 2x0.14mm² Grey 100m

MPN
20001
Brand
HELUKABEL
EAN-13
2050005926827
Order Code
04-2401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £41.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 20001 data cable is a shielded data cable featuring two 0.14 mm² conductors with a length of 100 metres. It is designed to ensure electromagnetic compatibility (EMC), making it suitable for computer and data communication applications. This grey cable from Helukabel is ideal for environments requiring reliable signal transmission.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.90mm
Core layout Plain copper wire, 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 350V
Shielded Yes
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage Wire/wire 1200 V
wire/shield 800V
Twisted pair cabling (part 1) No (0)
Type TRONIC-CY (LiY-CY)

Reviews

Be the first to submit a review

Trustpilot