Helukabel 19003 Helukabel Data Cable LiYY 3x2x0.14mm² Grey 100m

Image Representative of Range

Helukabel 19003 Helukabel Data Cable LiYY 3x2x0.14mm² Grey 100m

MPN
19003
Brand
HELUKABEL
EAN-13
2050005919348
Order Code
04-2400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £66.45 £59.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel manufactures the LiYY data cable, model number 19003, which features a grey cover and measures 100 metres in length. This cable has a configuration of 3 pairs, with each conductor having a cross-section of 0.14 mm². It's typically used in computer and data applications for transmitting data signals efficiently.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 5.10mm
Core layout Plain Cu
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 350V
Shielded No
Sold by Metre No
Standards DIN 47100
Test Voltage 1200
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type PAAR-TRONIC

Reviews

Be the first to submit a review

Trustpilot